Wurth HCI SMD Flat Wire Inductors

Wurth HCI SMD Flat Wire Inductors

Wurth Electronics HCI SMD Flat Wire Inductors are magnetically shielded and have a flat wire coil for low losses at high frequency. Wurth Electronics' HCI SMD Flat Wire Inductors have a low stray field, operating temperature of -40ºC to +125ºC/+150ºC, and a reflow solder recommended profile. They are ideal for use with laptops, graphic cards, motherboards, DC/DC converters, industrial computers, and more.

Features
  • Magnetically shielded
  • Flat wire coil for low losses at high frequency
  • Low stray field
  • Operating temperature: -40 °C to +125°C / +150 ºC
  • Recommended solder profile: Reflow
Applications
  • Graphic cards
  • Laptops
  • Industrial computers
  • Motherboards
  • High current switching regulators
  • DC/DC converter
  • Polyphase-switching regulators
  • Filter
  • Wurth Electronics
  • Passive Components|Inductors
Yayınlandı: 2015-07-16 | Güncellenmiş: 2015-07-16