Würth Elektronik M12 Circular Connectors

Würth Elektronik M12 Circular Connectors can be mated and locked to provide waterproof and dustproof connections without loss of connection or signal. These connectors feature A coding, screw locking system, 4, 5, and 8 polarities, up to 5A current rating, and up to 250V voltage rating. The M12 circular connectors are IP67 or IP68 rated and certified with UL 2238 (panel receptacles and field attachable). The product range is available in male and female typologies of panel connectors, field attachable, and cable assemblies. Typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security.
Würth Elektronik M12 Circular Connectors

M12 Cable Assemblies

Würth Elektronik M12 Circular Connectors

The M12 cable assemblies feature hundred mating cycles and operate from -20°C to 80°C temperature range. These cable assemblies meet the IP67 ingress protection code and UL94 HB insulator flammability rating. The M12 cable assemblies are RoHS compliant (2011/65/EU&2015/863) and REACH approval (conform or declared (EC)1907/2006). 

View Details

M12 Field Attachables

Würth Elektronik M12 Circular Connectors

The M12 field attachables meet the IP68 ingress protection code. The products feature 26AWG TO 22AWG standard wire section, 3mm wire strip length, hundred mating cycles, and operate from -40°C to 90°C temperature range. The WR-CIRC M12 field attachables RoHS compliant (2011/65/EU&2015/863), REACH approval (conform or declared (EC) 1907/2006), cULus approval (E522986), and UL94 HB insulator flammability rating.

View Details

M12 Panel Mountings

Würth Elektronik M12 Circular Connectors

The M12 panel mountings feature a 4.5mm maximum panel thickness and operate from -40°C to 90°C temperature range. These mountings meet IP68 ingress protection code and UL94 V-0 insulator flammability rating. The WR-CIRC M12 panel mountings are RoHS compliant (2011/65/EU&2015/863), REACH approval (conform or declared (EC) 1907/2006), and cULus approval (E522986).

View Details

Features

  • A coding, screw-locking system
  • Polarities 4, 5, and 8
  • Up to 5A current rating
  • Up to 250V voltage rating
  • IP67 or IP68 rated

Applications

  • Industrial automation
  • Machine manufacturing
  • DC power supply
  • Actuator technologies
  • Security and surveillance technologies
  • Energy and renewable energy

Product Basis

Würth Elektronik M12 Circular Connectors

Videos

Yayınlandı: 2023-03-03 | Güncellenmiş: 2023-11-28