Würth Elektronik Mid- & High-Voltage MLCCs

Würth Elektronik Mid- and High-Voltage MLCCs are designed for rated DC voltages from 200V to 630V mid-voltage level up to 1kV to 3kV high voltage level. These MLCCs feature 10pF to 2.2µF capacitance range, a floating electrode design, short circuit protection, and high voltage resistance. The floating electrode design provides protection against short circuits as the electrodes are connected in series. Würth Elektronik Mid- and High-Voltage MLCCs offer an operating temperature range of -55°C to +125°C. The components are ideal for applications with surge and burst requirements. Typical applications include DC-DC converters, snubbers for high-frequency converters, and DC blocking/high-voltage coupling.

Features

  • 200V to 630V mid-voltage level up to 1kV to 3kV high voltage level
  • High-voltage characteristics
  • Floating electrode design
  • 10pF to 2.2µF capacitance range
  • 5% or 10% tolerances
  • 100VDC to 3kVDC rating range
  • C0G (NP0) and X7R dielectrics
  • Protection against short circuits
  • Reflow soldering
  • Class 1 – NP0 / Class 2 – X7R ceramic types
  • -55°C to +125°C operating temperature range

Applications

  • DC-DC converters
  • DC blocking/high-voltage coupling
  • Surge and burst requirements
  • Snubbers for high-frequency converters
Yayınlandı: 2018-06-07 | Güncellenmiş: 2023-11-14