Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Würth Elektronik
Snap-In Capacitors - Würth
Würth Elektronik Snap-In Capacitors
Enlarge
Würth Elektronik Snap-In Capacitors are aluminum electrolytic capacitors that are available in four series. These general-purpose capacitors feature a maximum operating temperature of up to 105°C. Würth Elektronik Snap-in Capacitors offer capacitance values ranging from 33µF to 10,000µF.
Specifications
WCAP-AIG8
General purpose 85°C
47μF to 6800µF capacitance
63VDC to 450VDC UR
-40°C or -25°C to 85°C temperature range
2000h endurance
WCAP-AIE8
Long life
68µF to 6800µF capacitance
63VDC to 450VDC UR
-40°C or -25°C up to 85°C temperature range
3000h endurance
WCAP-AIG5
General purpose 105°C
33µF to 10,000µF capacitance
63VDC to 450VDC UR
-40°C or -25°C up to 105°C temperature range
2000h endurance
WCAP-AI3H
Long life
68µF to 10,000µF capacitance
63VDC to 450VDC UR
-40°C or -25°C up to 105°C temperature range
3000h endurance
Related Products
Includes snap-in, aluminum SMT, and THT capacitors, ideal for noise suppression applications.
Associated Tool
Online software tool that simulates power inductors for precision comparison.
Enlarge
Yayınlandı: 2015-05-14
| Güncellenmiş: 2022-03-11