Würth Elektronik WE-TMSB Tiny Multilayer Suppression Beads
Würth Elektronik WE-TMSB Tiny Multilayer Suppression Beads are 0201 chip bead ferrites that feature a wide 10Ω to 300Ω impedance range. These components are optimized to achieve the best possible EMI noise suppression in comparison to size and low DCR. The series has an operating temperature range from -55°C to +125°C. Würth WE-TMSB Tiny Multilayer Suppression Beads are used as a general EMI filter in signal and low power lines in audio, clock, and video applications.Features
- Ideal for miniaturization of EMI solutions
- Wide 10Ω to 300Ω impedance range
- -55°C to +125°C operating temperature range
Applications
- General signal and low power lines
- Audio/video/clock lines
- Small handheld devices
Additional Resources
- ANP002 The Protection of USB 2.0 Applications
- ANP013 Quiet Switching Controller for Audio Amplifiers
- ANP016 Going Wireless with Magnetic Shielding
- ANP024 The USB Interface from EMC Point of View
- ANP025 Ferrite Beads for Ringing Control
- ANP029 Accurate Inductor Loss Determination using REDEXPERT
- ANP041 Peak Current Proof Input Filter with Multilayer Power Suppression Bead WE-MPSB
- ANP083 Adapter PCB for Filtering EMI on an RS-485 Interface
- ANP101 RF Gain Block Amplifier with Integrated Ferrite Bead for Broadband Operation
Yayınlandı: 2013-12-12
| Güncellenmiş: 2023-11-17