Würth Elektronik Toggle Switches
Würth Elektronik WS-TOTV Panel Cut-Out Toggle Switches feature a 6.35mm diameter in vertical and right-angle variants for single pole, double throw (SPDT), and double pole, double throw (DPDT) schematics. These user-friendly switches offer ESD compliance to IEC 61000-4-2 and have been endurance tested under full load to provide an electrical life durability of 50,000 steps. Because toggle switches are commonly used to switch between functions on devices, the WS-TOTV series is offered with both ON/OFF/ON and ON/ON switching functions. The current carrying capacity is 1A at a rated voltage of 30V, while the withstanding voltage extends to 500V. Würth Elektronik WS-TOTV Panel Cut-Out Toggle Switches operate in a temperature range of -40°C to +85°C, and the frame meets UL 94V-0 flammability standards. Options include black and red caps as well as a locking ring for mechanical anti-twist protection for assembly in 6.35mm panel cut-outs.Features
- 6.35mm diameter
- Vertical or right angle
- For SPDT and DPDT schematics
- Offered with both ON/OFF/ON and ON/ON switching functions
- User-friendly
- Endurance tested under full load for electrical life durability of 50,000 steps
- Copper alloy actuator, moveable contact, stationary contact, and terminal material
- Stainless steel cover material
- Silver plating on moveable contact, stationary contact, and terminal
- UL 94V-0 frame
- ESD compliance to IEC 61000-4-2
Specifications
- 1A current carrying capacity at 30V rated voltage
- 500V withstanding voltage
- 30mΩ initial contact resistance
- -40°C to +85°C operating temperature range
Associated Tools
Yayınlandı: 2023-03-27
| Güncellenmiş: 2023-05-03