Würth Elektronik WL-VCSL Vertical Cavity Surface Lasers

Würth Elektronik WL-VCSL Vertical Cavity Surface Lasers are an emitter for 940nm wavelength homogeneous light and offer high optical power output. The homogeneous light that is emitted displays radiation patterns of 60° x 45° and 110° x 85°. These lasers feature a robust package with low thermal resistance and offer a different field of view due to the special diffused silica glass. Würth Elektronik WL-VCSL Vertical Cavity Surface Lasers are used in applications such as biometric identification, 3D recognition, LiDAR time of flight, autonomous robotics, and the autonomous industry.

Features

  • Emits homogeneous light
  • Low thermal resistance
  • Different fields of view due to special diffused silica glass
  • 850nm to 940nm wavelength range
  • High optical power
  • Homogeneous radiation behavior
  • Homogeneous radiation patterns
    • 60° x 45°
    • 110° x 85°

Applications

  • Biometrical 3D recognition
  • LiDAR
  • Time of flight
  • Autonomous robotics
  • Autonomous industry
Yayınlandı: 2021-01-05 | Güncellenmiş: 2024-08-08