Würth Elektronik WCAP-STSC Double Layer Supercapacitors

Würth Elektronik WCAP-STSC Electric Double Layer Supercapacitors offer through-hole (THT) and snap-in versions with a capacitance range of 3F to 350F and a rated voltage of 2.7VDC. These supercapacitors feature large storing capacitance, 500K life cycles, and power output about 10x higher compared to the usual batteries. Würth Elektronik WCAP-STSC supercapacitors provide fast charging and discharging within seconds. The components conform to REACH and RoHS requirements and standards.

Features

  • Electric double-layer capacitors
  • Higher energy density than typical capacitors
  • Standard cylindrical size
  • THT or snap-in option
  • Range of package sizes
  • Wave solderable

Applications

  • Memory backup
  • Smart meters
  • Uninterruptible power supply (UPS) systems
  • Network equipment
  • Power assist
  • Energy harvesting

Specifications

  • 3F to 350F capacitance range
  • -10%/+30% capacitance tolerance
  • 2.7VDC rated voltage
  • 500K-cycle load life
  • -40°C to +65°C operating temperature range
Yayınlandı: 2019-01-16 | Güncellenmiş: 2023-08-09