Würth Elektronik WE-DS D-SUB Filter Connectors
Würth Elektronik WE-DS D-SUB Filter Connectors are used in filtering of interfaces. They use an external connection to printers, sensors, and displays. The D-SUB filters have a fast and effective interface standardized filter with 1000pF for later filtering. Würth Elektronik WE-DS D-SUB Filter Connectors have an operating temperature of –55°C to +125°C, 1000MΩ insulation resistance, and 100VDC rated votlage.Features
- Standard type filtered with 1000pF
- ≥40dB maximum at 180MHz high attenuation
- Choice of earthing metal sheet or high-speed earthing clip
- 100VDC rated voltage
- 5A rated current
- 250VRMS withstand voltage
- 1000MΩ minimum insulation resistance
- –55°C to +125°C operating temperature range
Yayınlandı: 2017-03-09
| Güncellenmiş: 2023-11-29