Würth Elektronik WE-GF SMT Wirewound Inductors
Würth Elektronik WE-GF SMT Wirewound Inductors are available in 1210 and 1812 package sizes and feature an inductance range from 0.1µH to 1000µH. These wirewound inductors operate in a temperature range of -40°C to +105°C. Typical applications for Würth Elektronik WE-GF inductors include oscillators, filter circuits, as well as RF circuits and amplifiers such as antennas, tuners, and transponders.Features
- Wirewound on ferrite
- 1210 and 1812 package sizes
- 0.1µH to 1000µH inductance range
- Reflow solder profile recommended
- 5% tolerance available
- -40°C to +105°C operating temperature range
Applications
- Filter circuits
- RF amplifier circuits such as antenna amplifiers
- RF circuits such as tuners, transponders, etc.
- Oscillators
Yayınlandı: 2020-10-06
| Güncellenmiş: 2024-03-21