Würth Elektronik WE-MXGI Molded Power Inductors
Würth Elektronik WE-MXGI Molded Power Inductors are constructed with an innovative iron alloy material for outstanding performance, resulting in high efficiency and extremely low AC losses. These magnetically shielded inductors allow engineers to develop more efficient designs, convert higher power levels, and make designs more compact. The low winding resistance (RDC value) and low core losses are ideal for DC/DC converter applications. Other features include 4020 and 5030 package sizes, 0.16µH to 10µH inductance range, and -40°C to +125°C operating temperature range. Würth Elektronik WE-MXGI Power Inductors are suitable for mainboards and graphics cards, point-of-load (PoL) converters, high frequency, battery-powered devices, wireless communication devices, and power supplies for mobile devices.Features
- Ultra-low RDC and AC losses
- High efficiency and current capability
- Compact design
- Magnetically shielded
- Optimized for high switching frequencies beyond 1MHz
Applications
- PoL converters
- DC/DC converters
- High-current power supplies
- Field programmable gate arrays (FPGAs)
- High frequency
- GaN
- SiC
- Mainboards / graphic cards
- Battery-powered devices
- Wireless communication devices
- Power supplies
- Smartphones
- Tablet PCs
- Mobile devices
Specifications
- 4020 and 5030 package sizes
- Inductance range
- 4020 package: 0.16µH to 4.7µH
- 5030 package: 0.22µH to 10µH
- Up to 28A saturation current
- 80V operating voltage
- -40°C to +125°C operating temperature range
Videos
Yayınlandı: 2024-07-16
| Güncellenmiş: 2025-01-21