Würth Elektronik WE-PLC Power Line Communication Transformers
Würth Elektronik WE-PLC Power Line Communication (PLC) Transformers are versatile and designed with reinforced insulation. The series offers an ultra-high insulation test voltage of 4500VAC for their size. With up to 40% lower leakage inductance, these transformers ensure excellent magnetic coupling for precise data transmission. Würth Elektronik WE-PLC transformers are ideal for applications requiring the insulation of data signals ranging from 500kHz to 30MHz, such as public electric vehicle (EV) charging systems and wall boxes.Features
- Insulation test voltage of 4500VAC / 1 minute
- Different transmission ratios
- Reinforced insulation
- -40°C to +125°C operating temperature range
Applications
- Public EV charging systems
- Wall boxes
- Frequency ranges from 500kHz to 30MHz
- Industrial signal isolation
Yayınlandı: 2024-05-07
| Güncellenmiş: 2024-05-14