Würth Elektronik WE-PMFI Auto Mini Power Molded Flat Wire Inductors
Würth Elektronik WE-PMFI Auto Mini Power Molded Flat Wire Inductors are AEC-Q200 qualified and feature an innovative winding structure that delivers low winding resistance (RDC value) for higher current carrying. The low copper and core losses increase the efficiency of the application, and the special core material allows for excellent saturation behavior. Additional features include a compact design, a wide operating temperature range, a high range of inductance values, and flat wire technology. Würth Elektronik WE-PMFI Inductors are suitable for RAM power supplies, battery-powered devices, high-frequency devices, DC-DC converters, and wearables.Features
- Flat wire technology decreases RDC
- Low copper and core losses
- Small profile
- High range of inductance values
Applications
- DC-DC converters for high currents and high frequencies
- CPU power supplies
- RAM power supplies
- Battery-powered devices
- High-frequency devices
- Wearables
- Smartphones
- Tablets
- Cameras
Specifications
- AEC-Q200 qualified
- 4.8mΩ minimum RDC
- 100nH to 4.7µH inductance range
- Up to 16A current rating
- -55°C to +150°C operating temperature range
Comparison
Videos
Yayınlandı: 2025-04-01
| Güncellenmiş: 2025-07-11