Würth Elektronik WE-RIB Ferrite Cable Cores

Würth Elektronik WE-RIB Ferrite Cable Cores comprise Balun and multi-aperture EMI suppression ferrite cores designed with a NiZn core material. The NiZn core material ensures the cores can withstand high currents at temperatures below +200°C. WE-RIB cores are suitable for cable diameters ranging from 0.8mm to 3.55mm, making them ideal for applications in telecommunication data lines and Balun transformers. Würth Elektronik WE-RIB Ferrite Cable Cores offer reliable performance.

Features

  • NiZn core material
  • High current temperature below +200°C
  • Suitable for cable diameters from 0.8mm to 3.55mm
  • -25°C to +125°C operating temperature range

Applications

  • Data lines for telecommunication
  • Balun transformers
Yayınlandı: 2024-03-13 | Güncellenmiş: 2024-03-25