Würth Elektronik WE-ST Conductive Fiber

Würth Elektronik WE-ST Conductive Fiber is extremely light and strong, with a conductive nylon weave. The WE-ST is also extremely flexible, has heat-resistant EMC network tubing, and an operating temperature of –60°C to +160°C. Würth Elektronik WE-ST Conductive Fiber is suitable for optimal EMI protection for wires, cables, cable trees, lines, and cable bunching.

Features

  • Conductive nylon weave
  • Extremely light and strong material
  • Extremely flexible and heat resistant EMC network tube
  • –60ºC to +160ºC operating temperature range
  • Extremely high screening
  • >45dB at 100 MHz
  • >29dB at 1GHz (based on MIL-STD-225)
  • UL-VW-1
Yayınlandı: 2017-03-09 | Güncellenmiş: 2022-07-11