Würth Elektronik WE-TPC SMT Tiny Power Inductors
Würth Elektronik WE-TPC SMT Tiny Power Inductors feature a robust four-pad design, ensuring exceptional mechanical durability. These surface-mount, shielded power inductors exhibit impressive current-handling capabilities. In contrast to their unshielded counterparts, the WE-TPC series significantly minimizes stray magnetic fields, thanks to magnetic shielding technology. Würth Elektronik WE-TPC SMT Tiny Power Inductors are ideally suited for a wide range of applications, including portable power devices such as digital cameras and displays, DC/DC converters, embedded PCs, mobile data collection systems, and telemetrics. The WE-TPC series is available in package sizes from 2811 to 1038 and covers inductance values from 0.056μH to 1500μH.Features
- Extremely flat power inductor
- Magnetically shielded, resulting in a low leakage field
- High current capability
- Reflow solder profile recommended
- -40°C to +125°C operating temperature range
Applications
- Portable power (digital cameras, PCMCIA cards, displays)
- DC/DC converters
- Embedded PCs
- Mobile data gathering, telemetric
Yayınlandı: 2020-10-06
| Güncellenmiş: 2024-03-21