Würth Elektronik WE-UCF Universal Common Mode Chokes
Würth Elektronik WE-UCF Universal Common Mode Chokes provide a solution to the need for current-compensated chokes that have attenuation over a wide frequency range to address common-mode interference. The WE-UCF series offers significant attenuation in both the lower and higher frequency range, which is an ideal characteristic for signal, data lines, and power supplies. Other features include high inductance range, high current range, and low profile. Würth WE-UCF Universal Common Mode Chokes are suitable for applications such as filtering, DC power lines, buck/boost converter filtering, data lines with low bitrate, and heavily influenced lines.Features
- High inductance range
- High current range
- Small package
- Low profile
- Surface-mount technology
- Wide range of filtering spectrum
- Climatic category 40/125/21
- Flammability corresponding to UL 94V-0
Applications
- Filtering
- DC power lines
- Buck/boost converter filtering
- Data lines with low bitrate
- Heavily influenced lines
Yayınlandı: 2014-07-03
| Güncellenmiş: 2022-03-11