Würth Elektronik WL-OCTR TRIAC Optocouplers
Würth Elektronik WL-OCTR TRIAC Optocouplers are designed as a safe alternative to mechanical relays, providing a solution for the phase control of AC loads. These TRIAC optocouplers utilize a TRIAC transistor controlled by an LED to manage various AC currents. The modules offer multiple options for off-state voltage (200V, 400V, and 600V) and triggering currents (5mA, 10mA, and 15mA), making them suitable for a wide range of applications. Supporting both through-hole (THT) and surface-mount (SMD) options, Würth WL-OCTR TRIAC Optocouplers are available in standard DIP4, DIP6, and SOP4 packages. Applications include white goods, AC motor drivers, static power switches, and temperature, light, and industrial controls.Features
- Safe alternative to mechanical relays
- Zero-cross and non-zero cross (random phase) type
- Different trigger currents and peak off-state voltages offered
- High isolation voltage
- Solution for phase control of AC loads
- DIP4, DIP6, and SOP4 packages
- THT and SMT designs
- VDE, UL, and CQC certified
Applications
- White goods
- AC motor drivers
- Industrial controls
- Static power switches
- Temperature controls
- Light controls
Videos
Yayınlandı: 2024-07-09
| Güncellenmiş: 2024-10-22