Würth Elektronik WL-OSEN Reflective Optical Sensors

Würth Elektronik WL-OSEN Reflective Optical Sensors are high-performance, reflective optical sensors engineered for precision and efficiency. With a typical detection distance of 1mm, low power consumption, and a compact, daylight-filtered design, it’s the ideal solution for white goods. The Würth WL-OSEN sensors are used in optical switches, rotary encoders, interlocks for touch or gesture detection, object detection, and touch-sensitive interfaces.

Features

  • 1mm typical distance detection
  • Low energy consumption
  • Compact size
  • Daylight filter

Applications

  • Optical switches
  • Optical interlocks
  • Optical encoder
  • Object detection systems
  • Touch-sensitive interfaces
  • Home appliances

Overview

Infographic - Würth Elektronik WL-OSEN Reflective Optical Sensors

Detection Principle

The reflective-type optical sensor contains an IR emitter that sends out IR light at 940nm and collects the reflected light in the phototransistor. If an object is close to the optical sensor, the collector current of the phototransistor increases, which can be used to detect if an object is in the vicinity.

Block Diagram

Block Diagram - Würth Elektronik WL-OSEN Reflective Optical Sensors
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Yükseklik Uzunluk Genişlik Neme Duyarlı Algılama Yöntemi Algılama Mesafesi
1642730961200 1642730961200 Veri Sayfası 1.5 mm 3.4 mm 2.7 mm Yes Reflective 0.2 mm to 5 mm
1692010961200 1692010961200 Veri Sayfası 0.75 mm 2 mm 1.6 mm Yes Reflective 0.5 mm to 10 mm
Yayınlandı: 2025-08-07 | Güncellenmiş: 2025-11-12