Würth Elektronik WL-SFTD Top View Full-Color Diffused SMD LED
Würth Elektronik WL-SFTD SMD LED is a high-performance, tri-color light-emitting diode with an IPX6 water-resistant rating. The Würth Elektronik WL-SFTD LED offers a wide 120° viewing angle, high brightness, and a non-reflective surface, making it ideal for outdoor and full-color video signage applications.The WL-SFTD LED is offered in an a surface-mounted, encapsulation resin 3535 package, with an industry-standard 3.7mm x 3.5mm footprint. This 3535 package has an increased 2.8mm height to ease in the manufacturing process. UV inhibitors are incorporated into the package to minimize the effects of long-term exposure to direct sunlight, ensuring a stable light output over the life of the LED.
Features
- Top LED lens type
- AlInGaP + GaN chip technology
- Red, green, and blue emitting colors
- Dominant wavelength (at 20mA):
- 620nm for red
- 520nm for green
- 470nm for blue
- Luminous intensity (at 20mA):
- 800mcd for red
- 1900mcd for green
- 400mcd for blue
- Non-reflective matte surface
- High reliability
- Low energy consumption
- Low current requirement
- 120° viewing angle
- Industry-standard 3535 package
- 3.7mm x 3.5mm x 2.8mm (LxWxH)
- Encapsulated resin package material
- -40°C to +85°C operating temperature
- Moisture Sensitive Level: MSL-5a
- IPx6 water-resistant rating
Applications
- Outdoor full-color video screens
- Decorative lighting
- Entertainment
- LED display screens
- Indicators
- Backlighting
Yayınlandı: 2018-04-26
| Güncellenmiş: 2023-05-03