Würth Elektronik WR-COM USB 3.0 Vertical Type A Connector

Würth Elektronik WR-COM USB 3.0 Vertical Type A Connector provides compatibility to USB SuperSpeed standards and has a blue insulator. This connector delivers a data rate up to 10 times higher than USB 2.0 (4.8Gbps vs. 480Mbps). The selective gold contact plating allows up to 5000 mating cycles. The high-temperature plastics allow solderability through wave and reflow soldering. Würth Elektronik WR-COM USB 3.0 Vertical Type A Connector is RoHS and REACH compliant as well as halogen free.

Features

  • Compatible with all requirements of USB 3.0 (SuperSpeed) in all common configurations
  • Up to 10x higher data rate than USB 2.0 (4.8Gbps vs. 480Mbps)
  • Backwards compatible to standard USB 2.0
  • Separate data lanes for upload and download allow for reading and storing files at the same time
  • Due to higher current capability, quicker charge through mobile device USB ports
  • Better power efficiency due to interrupt-driven protocol

Specifications

  • 5000 mating cycles
  • 5MΩ contact resistance
  • Blue LCP insulator
  • Vertical mounting angle
  • Panel-mount style
  • Copper alloy contact material
  • Gold contact plating
  • -20°C to +85°C operating temperature range
Yayınlandı: 2014-06-16 | Güncellenmiş: 2022-03-11