Würth Elektronik WR-FPC LIF & ZIF Connectors
Würth Elektronik WR-FPC Product Family includes SMT 1.00mm and 0.5mm pitch LIF (Low Insertion Force) Connectors along with ZIF Connectors. LIF Connectors have become increasingly common in several applications, such as when a small display (screen) or keyboard is required. LIF connectors were developed to meet a combination of requirements: low profile, lightweight, and a secure removable connection. The connectors can be used to fasten wires to a printed circuit board inside a piece of electronic equipment as a one-connector solution. On a printed circuit board, LIF connectors can be used with flat flexible cables, WR-FFC series. Compared to ZIF, LIF connectors are better for static applications because they use friction to secure the FFC, contain no moving parts, and are more cost-effective.Features
- 4 to 30 pins
- Maximum cable retention, even in small sizes
- Fast and easy insertion system, even for thin cables
- Optimized design offering good contact between mating parts
- Nickel underplating preventing the tin whisker phenomenon
- Phosphor bronze contacts offering good contact resistance, good elasticity, and low wear
- Plastic materials resistant to high temperature; lead-free reflow compatible
- Fixed metal tabs for a secure product positioning on the PCB
Applications
- Displays and screens
- Equipment programming
- Testing and measurement
- Mobile electronic devices
- Brown goods
Design Kit
Yayınlandı: 2019-03-25
| Güncellenmiş: 2023-11-01