Würth Elektronik WR-FSH Fuse Holders

Würth Elektronik WR-FSH Fuse Holders are designed to provide applications with safe, reliable, and circuit protection. These fuse holders feature a -30°C to 120°C operating temperature range and a PA66/PA66G25/LCP/PPO (PPE+PS)/PETG35/PC insulation material. The WR-FSH fuse holders are available in clip cover, turn and lock, screw and lock, and shock-safe fuse holder cover types. These fuse holders UL94V-0 and VDE certified, and RoHS compliant. The WR-FSH fuse holders are also compliant with IEC Standard 60127-6 and glow wire tested holders are 60335-1 complaint for home appliances. Typical applications include audio equipment and battery systems.

Features

  • 5mm x 20mm fuse size
  • Protection Class 1 and 2
  • PCB and panel mounting:
    • THT
    • SMT
    • THR
  • Clip cover, turn and lock, screw and lock, and shock-safe fuse holder cover types
  • Glow wire tested holders are 60335-1 complaint for home appliances
  • UL94V-0 and VDE certified
  • IEC Standard 60127-6 compliant
  • RoHS compliant

Applications

  • Home appliances
  • Audio equipment
  • Battery systems
  • Circuit protection
  • Safety
View Results ( 14 ) Page
Parça Numarası Veri Sayfası Voltaj Derecesi Akım Oranı Sigorta Boyutu / Grubu Montaj Stili Tip Sonlandırma Stili RoHS - Mouser
696106003002 696106003002 Veri Sayfası 250 VAC 6.3 A 5 mm x 20 mm PCB Mount Fuse Clip PC Pin Y
696108003002 696108003002 Veri Sayfası 250 VAC 6.3 A 5 mm x 20 mm PCB Mount Fuse Clip PC Pin Y
696212001002 696212001002 Veri Sayfası 250 VAC 10 A 5 mm x 20 mm Panel Mount Shock-Safe Quick Connect Y
696309001002 696309001002 Veri Sayfası 250 VAC 10 A 5 mm x 20 mm PCB Mount Shock-Safe Through Hole, Vertical Y
696101000002 696101000002 Veri Sayfası 250 VAC 6.3 A 5 mm x 20 mm PCB Mount Fuse Clip PC Pin Y
696103101002 696103101002 Veri Sayfası 250 VAC 10 A 5 mm x 20 mm PCB Mount Fuse Clip SMD/SMT Y
696103201002 696103201002 Veri Sayfası 250 VAC 10 A 5 mm x 20 mm PCB Mount Fuse Clip PC Pin Y
696105003002 696105003002 Veri Sayfası 250 VAC 6.3 A 5 mm x 20 mm PCB Mount Fuse Clip PC Pin Y
696107003002 696107003002 Veri Sayfası 250 VAC 6.3 A 5 mm x 20 mm PCB Mount Fuse Clip PC Pin Y
696213001002 696213001002 Veri Sayfası 250 VAC 10 A 5 mm x 20 mm Panel Mount Shock-Safe Quick Connect Y
Yayınlandı: 2022-11-03 | Güncellenmiş: 2022-11-09