Würth Elektronik WE-SD Rod Core Inductors

Würth Elektronik WE-SD Rod Core Inductors offer inductance values up to 10µH with maximum current up to 15A and an extended operating temperature range of -40°C to +150°C. These inductors feature high mechanical stability and high saturation currents. They can be used as RF filters, filtering power amplifiers, and power supplies. Würth Elektronik WE-SD Rod Core Inductors are especially ideal for EMI filtering in motors and switching regulators. Typical applications include DC motors used in power tools, brushless motors, and white goods.

Features

  • Up to 15A rated current
  • Inductance and rated DC current are independent
  • Up to 10µH inductance values
  • High mechanical stability
  • High saturation currents
  • -40°C to +150°C operating temperature range

Applications

  • Switching regulators
  • Motors
  • Power amplifiers
  • Power supplies
  • Broadband filtering
  • Typical in VHF
Yayınlandı: 2012-02-09 | Güncellenmiş: 2022-03-11