Xenarc 1020/1022 Series 10.1" LCD Monitors
Xenarc Technologies 1020/1022 Series 10.1" LCD Monitors are industrial-grade models that incorporate LED backlight technology. Solid capacitors are used in place of electrolytic capacitors though out the 1020/1022 Series Monitors to further improve the stability and durability, especially in extreme temperature conditions.The Xenarc 1020/1022 Series 10.1" LCD Monitors feature 1024 x 600 pixels (3072 x 600 sub-pixels) that help display crystal clear text and ultra-sharp images through a VGA or HDMI signal. The 1020/1022 Series has a brushed, anodized aluminum faceplate. The entire enclosure is constructed with aluminum, making the 10" monitor unit robust and ruggedized, ideal for harsh factory floor industrial environments.
The 1020/1022 Series 10.1" Industrial Display Monitors are available with a touch screen as the 1020TSH or available with 1000NIT direct sunlight readability as the 1022YH.
Features
- Heavy duty aluminum casing
- 5 Wire resistive touchscreen option - USB
- VGA, HDMI, DVI, and AV inputs
- 16x9 Aspect ratio
- LED Backlight, ambient light sensor
- High performance image and video signal processor
- Vertical and horizontal image flip
- Front buttons disabling capability
- Chip monolithic ceramic capacitors for improved durability
- AV2 Auto switching upon signal detection
- VESA 75mm Standard
- 26-Pin heavy-duty connector with connector locking
- 400cd/m2 Brightness
- Anti-glare coating
Applications
- Transportation
- Marine, air, heavy vehicles, mining, weigh stations, fleet management, telematics, in-car computing, public transit, cargo
- System integration
- Machinery controls, factory automation, environmental monitoring, home automation, military, smart home
- Point of sale
- Hospitality, digital signage, self-service kiosks, outdoor kiosks and signage, casino
- Data monitoring
- Cloud, IoT, medical, logistics, inventory management, oil & gas/utilities, law enforcement, broadcasting, veterinary, first person view
- Broadcast and production
- Broadcast stations, mobile production vehicles, field rugged deployment for your mobile workforce, studio video production
Specifications
- Physical resolution of 1024 x 600
- Supported resolution of 640 x 480 - 1920 x 1080
- 400cd/m2 Brightness
- 600:1 Contrast ratio
- 140° Horizontal, 120° vertical viewing angle
- 5/20ms (Typ.) Response time (Tr/Tf)
- DC 9V - 36V Operating voltage
- <20W Power consumption
- -4°F to 158°F Operating temperature
- -22°F to 176°F Storage temperature
- 3.3lbs Weight
- 24 Month warranty
Additional Resources
Dimensions
Yayınlandı: 2021-02-23
| Güncellenmiş: 2022-03-11