Xenarc 1219 Series 12.1” Touchscreen Displays
Xenarc 1219 Series 12.1” Touchscreen Displays are optically bonded capacitive touchscreens. The displays are ideal for harsh industrial environments. The 1219 series touch panel is optically bonded to the LCD panel, eliminating the air gap between the two and increasing clarity, contrast, and durability.FAQ
- IP67 / NEMA6P rated water and dust resistance (whole unit)
- Super wide operating temperature range of -22°F ~ 185°F (-30°C ~ 85°C)
- 1,000NIT sunlight readable with long-life LED backlight
- Wide viewing angle IPS (in-plane switching) LCD panel
- Automatic backlight adjustment through a built-in ambient light sensor
- Projected capacitive multi-touch touchscreen (USB)
- Optical bonding, anti-reflective, and anti-fingerprint coating
- Plug-N-Play with windows 7 and up and Android devices (downloadable drivers for other OS)
- Multi-monitor touchscreen support
- HDMI input x 1 (HDCP), USB-C™ 3.1 x 1, VGA input (15 pin D-SUB) x 1 and Video input x 2
- Analog audio output x 1
- Audio input x 4 / built-in waterproof speaker
- 1280x800 native resolution, 16x9 aspect ratio
- Chip monolithic ceramic capacitors for improved durability
- High-performance image and video signal processor
- AISS - Advanced Image-Scaling and Shaping
- Last input and power setting memory
- IR remote control
- Auto power-on upon signal detection
- Vertical image flip
- Function to disable front button(s) and on-screen text
- AV2 auto-switching for backup camera
- VESA 75mm mounting holes
- Panel mountable with included hardware
- 26-pin heavy-duty connector with connector locking
- Ruggedized aluminum casing
- Supports 9VDC ~ 36VDC
- "E" mark certified for automotive use
- FCC, CE, E13 certification
- IK08 impact resistant
- ROHS compliant
- 36 month/3 year warranty
- 30 day no dead pixel guarantee
Overview
Yayınlandı: 2022-08-10
| Güncellenmiş: 2022-08-12