Xenarc 2409 Series 24" LCD Monitors

Xenarc Technologies 2409 Series 24" LCD Monitors deliver high brightness and a 1000NIT display with IP69K ruggedization. The IP69K Rated Monitors withstand close range, high temperature, and high-pressure spray downs for sanitization. The 2409 Series have rigid stainless steel enclosures that withstand harsh detergents, acidic/alkaline disinfectants, and seawater.

A wide temperature range enables the Xenarc 2409 Series to operate at temperatures down to -22°F (-30°C) and withstand temperatures up to 158°F (70°C). This temperature rating allows for food processing applications where refrigeration or freezing is a must, or in marine and outdoor applications where sea spray or sub-freezing temperatures and direct sun exposure may make other displays unusable.

The 2409CNH includes a projected capacitive touchscreen and utilizes a wide viewing angle, a full HD IPS panel that features a native resolution of 1920x1080, and VGA and HDMI inputs. The 2409YNH is the non-touchscreen version.

Features

  • IP69K Rated for high pressure high temperature spray downs
  • IP66/NEMA4X Waterproof and dust proof
  • Stainless steel enclosure suitable for spray downs
  • Projected capacitive touchscreen option - USB
  • 1920 x 1080 Wide viewing angle IPS panel
  • VGA and HDMI inputs
  • 16x9 Aspect ratio
  • LED Backlight, ambient light sensor
  • High performance image and video signal processor
  • VESA 100mm and 200mm x 100mm standard
  • Brightness of 1000cd/m2 sunlight readable
  • -30°C to 70°C Wide operating temperature range

Specifications

  • 1920 x 1080 Physical resolution
  • 640 x 480 - 1920 x 1080 Supported resolution
  • 1000cd/m2 Brightness
  • 5000:1 Contrast ratio
  • 178° Horizontal, 178° vertical viewing angle
  • 25ms (Typ.) Response time (Tr+Tf)
  • DC 9V - 36V Operating voltage
  • <45W Power consumption
  • -22°F to 158°F Operating temperature
  • -22°F to 167°F Storage temperature
  • 5% to 95% RH (Non-condensing) humidity
  • 24.9lbs (2409YNH) / 22.65lbs (2409CNH) Weight
  • 36 Month warranty

Dimensions (mm)

Xenarc 2409 Series 24
Yayınlandı: 2021-02-26 | Güncellenmiş: 2022-03-11