Xenarc 705 Series 7" LCD Monitor

Xenarc Technologies 705 Series 7" LCD Monitor offers less power consumption and a thinner profile than the 700 series. The 705 Series Monitors utilize a LED backlight system and provide VGA and AV inputs. The Xenarc 705 Series 7" LCD Monitor is available with a 7" touch screen as the 705TSV.

The versatile 705TSV incorporates a 4-wire resistive touch-screen panel to control an operating system's mouse cursor or mini on-screen keyboard. The touch screen utilizes the USB port as the interface.

Features

  • High bright LCD panel with LED backlight
  • 4-Wire resistive touch screen (USB)
  • Multi-monitor touchscreen support
  • VGA Input ( D-SUB 15-Pin ) x 1
  • Video input x 2
  • Audio input x 3
  • Built-in speaker
  • NTSC / PAL multi-system
  • 16:9 Aspect ratio
  • High resolution display
  • Adjustable backlight level for night-time use
  • Realtek high performance image and video signal processor
  • AISS - Advanced Image-Scaling and Shaping
  • Factory mode to disable front button(s)
  • Factory mode to disable on screen text
  • Last input memory
  • Last power setting memory
  • IR remote control
  • Auto power-on upon signal detection
  • Automatic display adjustment
  • On screen display control
  • Mirror image flip
  • Vertical image flip
  • AV2 auto switching for backup camera
  • Stand: 360°/height adjustment
  • 26-Pin heavy-duty connector with connector locking
  • Anti glare coating
  • Supports 9V DC ~ 30V DC
  • "E" mark certified for automotive use

Applications

  • Transportation
    • Marine, air, heavy vehicles, mining, weigh stations, fleet management, telematics, in-car computing, public transit, cargo
  • System integration
    • Machinery controls, factory automation, environmental monitoring, home automation, military, smart home
  • Point of sale
    • Hospitality, digital signage, self-service kiosks, outdoor kiosks and signage, casino
  • Data monitoring
    • Cloud, IoT, medical, logistics, inventory management, oil & gas/utilities, law enforcement, broadcasting, veterinary, first person view
  • Broadcast and production
    • Broadcast stations, mobile production vehicles, field rugged deployment for your mobile workforce, studio video production

Specifications

  • Diagonal 7” (16 : 9) screen size
  • 800 (H) x 480 (V) Physical resolution
  • 0.0025 (H) x 0.0075 (V) (in) Pixel pitch
  • Dot resolution of 2400 x 480 = 1,152,000 (dots)
  • 640 x 480 ~ 1920 x 1080 Supported resolution
  • 60~75Hz Supported refresh
  • 500cd/m² LCD panel brightness
  • 400 : 1 Contrast ratio
  • 10~15ms Response time
  • Viewing angle is 140° vertical / 140° horizontal
  • 6-bits (262, 144 colors)
  • -4°F ~ 158° Operating temperature
  • -22°F ~ 176° Storage temperature
  • FCC, CE, E9 certification
  • ROHS Compliant
  • 24 Month warranty

Videos

Function Diagram

Infographic - Xenarc 705 Series 7
Yayınlandı: 2021-02-22 | Güncellenmiş: 2023-08-17