Xenarc RT101-PRO 10.1" IP65 Sunlight Readable Tablet PC
Xenarc RT101-PRO 10.1" IP65 Sunlight Readable Tablet PC is an industrial and commercial-grade tablet PC with Arm® Cortex A73 Octa Core 2.0GHz Processor. It features 8GB of memory, 128GB of internal storage, BLUETOOTH® 4.2 (LE), and runs on Android 9.0. This ruggedized tablet computer is not only IP65 and NEMA4 rated for dust and water resistance, it is also direct sunlight readable with a brightness of 1,200 NIT.Features
- IP65 / NEMA4 Rated Water and Dust Resistance
- Aerospace-Grade Titanium Alloy Frame, Drop / Vibration Resistant
- 1,200NIT Sunlight Readable with Long Life LED Backlight
- Toughened Projected Capacitive Multi-Touch Touchscreen supporting Glove and Water Spray
- 10.1 Inch 1920 x 1200 FHD IPS / AFFS Display
- 13.0MP Rear Camera and 5.0MP Front Camera
- 2G/3G/4G LTE Cellular Support
- 802.11 a/b/g/n/ac WiFi
- BLUETOOTH® 4.2 (LE)
- NFC Near Field Communication
- Built-in GPS: GPS+Glonass+Beidou+AGPS
- Accelerometer, Orientation Sensor, Gravity Sensor, Linear Acceleration Sensor
- Rotation Vector Sensor, Magnetic Field Sensor, Gyroscope Sensor
- Long-life 14,500mAh Battery
- FCC, CE, MA, CCC Certification
- ROHS Compliant
- 24 Month / 2 Year Warranty
- 30 Day No dead Pixel Guarantee
Applications
- Transportation - Marine, Air, Heavy Vehicles, Mining, Weigh Stations, Fleet Management, Telematics, In-Car Computing, Public Transit, Cargo
- System Integration - Machinery Controls, Factory Automation, Environmental Monitoring, Home Automation, Military, Smart Home
- Point of Sale - Hospitality, Digital Signage, Self-Service Kiosks, Outdoor Kiosks and Signage, Casino
- Data Monitoring - Cloud, IoT, Medical, Logistics, Inventory Management, Oil & Gas/Utilities, Law Enforcement, Broadcasting, Veterinary, First Person View
Specifications
- Processor
- ARM 64Bit Cortex A73 Octa Core 2.0GHz x 8
- Internal Memory
- 8GB RAM + 128GB ROM EMCP
- External Memory
- Micro SD Card (T-FLASH Card), 128GB max
- Operating System
- Android 9.0
- Display
- 10.1" Industrial Grade 1920 x 1200 FHD IPS / AFFS LCD Display
- Brightness
- 1200 cd/m² Sunlight Readable
- Touchscreen
- 5 point Multi-touch Capacitive, Anti-Salt / Anit-Fog, 9H Hardness, Anti-Glare Screen Protector
- Cameras
- 13.0MP(AF) with Flash LED Primary Camera and 5.0MP Secondary Camera
- Sim Card
- 1.8/3.3V SIM Card
- Cellular Network Support
- 2G/3G/4G - GSM(B2/3/5/8), WCDMA(B1/2/5/8), Evdo(BC0/BC1), CDMA(BC0/BC1), TD-LTE(B38/39/40/41), FDD LTE(B1/2/3/4/5/7/8/12/17/20/28); 2G&Call: EDGE/GPRS/WAP
- Bluetooth
- BT v2.1+EDR/BT 3.0+HS compliance / Bluetooth v4.2 (LE)
- WiFi
- Dual-band (2.4GHz/5Ghz) single stream 802.11 a/b/g/n/ac
- Navigation
- GPS+Glonass+Beidou+AGPS
- NFC Near Field Communication
- ISO14443A/B/ISO15693
- Data Interface
- USB Type-C 24Pin support OTG
- Earphone
- N/A
- Power Charger
- USB Type-C
- Battery
- 14,600mAh / 37Wh, 3.7V
- Operating Temperature
- -4°F ~ 131°F (-20°C ~ 55°C)
- Storage Temperature
- -40°F ~ 176°F (-40°C ~ 80°C)
- Relative Humidity
- 5% ~ 95%
- Operating Altitude
- 4,500m (15,000 Feet) Max
- Shake-proof
- 1-19Hz / 1.0mm; 19-200Hz / 1.0g
- Dropproof
- MIL-STD-810G / Method 516.6 / Procedure IV
- Dust Resistant
- Class 6 (IEC 60529)
- Water Resistant
- Class 5 (IEC 60529)
- MTBF (Mean Time Between Failures)
- > 55,000 Hours or > 6.2 Years of continuous operation; MTTR < 0.5 Hour
- Dimension (mm)
- 320W x 228H x 12D
- Weight (lb)
- 2.91
Yayınlandı: 2021-09-23
| Güncellenmiş: 2022-03-11