Xenarc RT71 7" IP67 Rugged Tablet
Xenarc Technologies RT71 7" IP67 Sunlight Readable Water Resistant Rugged Tablet has an aerospace-grade titanium alloy frame that provides drop and vibration resistance. The multi-functional RT71 Tablet incorporates 2G/3G/4G LTE cellular support, 802.11B/G/N WiFi, Bluetooth 4.0, NFC, and a GPIO Port, making it ideal for almost any automotive, industrial, and mobile telematic applications. The RT71 is powered by a 9650mAh battery that delivers hours and hours of usability before requiring a recharge.The Xenarc RT71 7" IP67 Sunlight Readable, Water Resistant, Rugged Tablet comes with a projected capacitive multi-touch touchscreen (PCAP) that works even with liquids on the panel, allowing for touch inputs in any situation. The RT71 takes photos with dual cameras (13MP rear and 5MP front) and features a GPS sensor built-in to enable location tracking.
Features
- IP67 / NEMA6P Rated water and dust resistance
- Aerospace-grade titanium alloy frame, drop / vibration resistant
- 1,000NIT Sunlight readable with long life LED backlight
- Toughened projected capacitive multi-touch touchscreen supporting glove and water spray
- 7 Inch 1280 x 720 HD720 IPS / AFFS Display
- 13.0MP Rear camera and 5.0MP front camera
- 2G/3G/4G LTE Cellular support
- 802.11 B/G/N WiFi
- Bluetooth 4.0
- NFC Near Field Communication
- Built-in GPS
- Accelerometer, orientation sensor, gravity sensor, linear acceleration sensor
- Rotation vector sensor, magnetic field sensor, gyroscope sensor
- GPIO Port
- Long-life 9650mAh battery
- FCC, CE, MA, CCC Certification
- ROHS Compliant
- 24 Month / 2 year warranty
- 30 Day no dead pixel guarantee
Applications
- Transportation
- Marine, air, heavy vehicles, mining, weigh stations, fleet management, telematics, in-car computing, public transit, cargo
- System integration
- Machinery controls, factory automation, environmental monitoring, home automation, military, smart home
- Point of sale
- Hospitality, digital signage, self-service kiosks, outdoor kiosks and signage, casino
- Data monitoring
- Cloud, IoT, medical, logistics, inventory management, oil & gas/utilities, law enforcement, broadcasting, veterinary, first person view
Specifications
- ARM 64Bit cortex A53 quad core 1.5GHz x 4 processor
- 3GB RAM + 32GB ROM EMCP internal memory
- Micro SD card (T-FLASH card) external memory
- Android 7.0 operating system
- 7-Inch industrial grade 1280 x 720 HD720 IPS / AFFS LCD display
- 1000cd/m² Brightness, sunlight readable
- 13.0MP(AF) with Flash LED Primary Camera and 5.0MP Secondary Camera
- 1.8/3.3V SIM Card
- 2G/3G/4G - GSM(B2/3/5/8), WCDMA(B1/2/5/8), TDSCDMA(B34/39), TD-LTE(B38/39/40/41), FDD LTE(B1/2/3/5/7/20); 2G&Call:
- EDGE/GPRS/WAP Cellular network support
- BT4.0(A2DP+EDR) BLUETOOTH
- 802.11/B/G/N (2.4G and 5G) WiFi
- GPS+AGPS+EPO Navigation
- ISO14443A/B/ISO15693 NFC Near Field Communication
- USB Type-C 24-pin data interface
- 3.5mm Headphone jack earphone
- USB Type-C power charger
- 10,000mAh / 37Wh, 3.7V Battery
- -4°F to 140°F (-20°C to 60°C) Operating temperature
- -40°F to 176°F (-40°C to 80°C) Storage temperature
- Relative humidity of 5% ~ 95%
- Operating altitude of 4,500m (15,000 feet) max
- 1-19Hz / 1.0mm; 19-200Hz / 1.0g Shake-proof
- MIL-STD-810G / method 516.6 / procedure IV drop proof
- Water resistant: Class 7 (IEC 60529)
- Dust resistant: Class 6 (IEC 60529)
- MTBF (Mean Time Between Failures): > 55,000 hours or > 6.2 years of continuous operation; MTTR < 0.5 hour
- 202W x 138H x 22D Dimension (mm)
- Weight of 1.46lb
Kit Contents
- AC Adaptor with USB-C charging cable
- GPIO Cable with RS232 connector
- Carrying case
Front View
Side View
Back View
Yayınlandı: 2021-02-26
| Güncellenmiş: 2022-03-11