AMD / Xilinx Versal™ AI Edge VEK280 Evaluation Kit

AMD / Xilinx Versal™ AI Edge VEK280 Evaluation Kit features the AMD Versal AI Edge VE2802 Adaptive SoC. The AMD / Xilinx kit provides various high-speed connectivity options and hardware acceleration engines for AIE-ML and DSP. The device is optimized for ML interference applications like vision, industrial, healthcare, automotive, and scientific fields. The VEK280 board is designed for AIE-ML applications, offering reduced latency, enhanced compute performance, and increased integration. Advanced sensor fusion and AI algorithms using a scalable device portfolio cater to different performance and power requirements from edge to endpoint.

Features

  • Optimized to enable application development for the Versal AI Edge series
  • PCIe® Endpoint Gen4 x16
  • HDMI 2.1 video input and output
  • Delivers 4x AI performance/watt vs. leading GPUs
  • 1x SFP28 cage
  • 2x CAN-FD buses
  • Integrated video decoder unit supports H.264/H.265
  • 12GB (6x 2GB, 32-bit), 192-bit LPDDR4 component at 3733Mb/s
  • 1x FPGA mezzanine card (FMC+) interface for I/O expansion; 8x GTYP transceivers

Applications

  • Aerospace and defense
  • Automotive
  • Industrial
  • Vision

Videos

Overview

Location Circuit - AMD / Xilinx Versal™ AI Edge VEK280 Evaluation Kit

Kit Contents

Infographic - AMD / Xilinx Versal™ AI Edge VEK280 Evaluation Kit

Block Diagram

Block Diagram - AMD / Xilinx Versal™ AI Edge VEK280 Evaluation Kit
Yayınlandı: 2024-03-20 | Güncellenmiş: 2024-10-31