AMD / Xilinx Virtex®-7 FPGA VC7222 Characterization Kit
AMD / Xilinx Virtex®-7 FPGA VC7222 Characterization Kit provides the hardware environment for characterizing and evaluating the GTH and GTZ transceivers available on the AMD / Xilinx Virtex-7 XC7VH580T-G2HCG1155E FPGA. This can be done while allowing evaluation of the Integrated Bit Error Ratio Test (IBERT) demonstration using the Vivado® Design Suite. Each GTH and GTZ Quad and its associated reference clock are routed from the FPGA to SMA and Samtec BullsEye connector. A cable containing a BullsEye connector and standard SMA connectors allows users to connect to a broad range of evaluation platforms, from backplanes and optical evaluation boards to high-speed test equipment. Each BullsEye connector handles a full GTH or GTZ Quad, four transmit/receive pairs, enabling the highest level of flexibility in testing custom applications.Features
- Hardware environment for characterizing and evaluating the GTH and GTZ transceivers on Virtex-7 VH580T FPGAs
- Hardware, design tools, IP, and pre-verified reference designs
- Integrated Bit Error Ratio Test (IBERT) reference design
- System ACE™ SD controller
- Expand I/O with 2 FPGA Mezzanine Card (FMC) interface
- BullsEye connector supporting a full GTH or GTZ Quad, with four transmit/receive pairs
- Six BullsEye connector pads for the GTH transceivers and reference clocks
- Two BullsEye connector pads for the GTZ transceivers and reference clocks
- Two pairs of differential MRCC inputs with SMA connectors
Kit Contents
- One SD card containing the IBERT demonstration designs
- One BullsEye™ cable
- One skew-matched reference clock cable set
- Eight SMA female-to-female (F-F) adapters
- Six 50Ω SMA terminators
- GTH transceiver power supply module (installed on board)
- GTZ transceiver power supply module (installed on board)
- SuperClock-2 module, Rev 1.0 (installed on board)
- 12V DC power adapter
- USB cable, standard-A plug to Micro-B plug
- System Requirements
- Host PC with
- SD card reader
- USB ports
- Vivado Design Suite 2015.1
- Host PC with
Board Layout
Additional Resources
Yayınlandı: 2019-07-02
| Güncellenmiş: 2024-05-29