AMD / Xilinx Kria™ K26 System-on-Modules
AMD / Xilinx Kria™ K26 System-on-Modules integrate a custom-built Zynq® UltraScale+™ MPSoC that runs optimally (and exclusively) on the K26 SOM. The devices feature DDR memory, nonvolatile storage devices, a security module, and an aluminum thermal heat spreader. The SOM is designed to be plugged into a carrier card with solution-specific peripherals. Key target applications include smart city, machine vision, industrial robotics, and AI/ML computing.
Features
- Zynq UltraScale+ MPSoC (XCK26 in commercial (C) grade or industrial (I) grade)
- 4GB 64-bit wide DDR4 memory
- TPM2.0 security module
- Two 240-pin connectors with access to user-configurable I/O:
- PS MIO
- PS-GTR transceivers
- PS I2C platform control bus
- PL HPIO
- PL HDIO
- PL GTH transceivers
- Sideband platform signals
- Power and power sequencing signals
- Integrated non-volatile memory devices
- 512Mb QSPI
- 16GB eMMC
- 64Kb EEPROM
- Integrated and flexible power design
- SOC power supplies derived from a single +5V input
- PL I/O supplies customized through carrier card-defined power rails
- Compact mechanical size with integrated thermal heat spreader
Videos
Block Diagram
Yayınlandı: 2021-06-01
| Güncellenmiş: 2026-06-25