AMD / Xilinx Virtex®-7 Field Programmable Gate Arrays

AMD / Xilinx Virtex®-7 Field Programmable Gate Arrays are devices enabled by stacked silicon interconnect (SSI) technology to address system application requirements. Virtex-7 is used in applications, such as 10G to 100G networking, portable radar, and ASIC Prototyping. Virtex-7 devices also address system requirements ranging from small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability. AMD / Xilinx Virtex-7 FPGAs are optimized for system performance and integration at 28nm with up to 96 advanced serial transceivers.

Features

  • Built on low-power (HPL), 28nm, high-k metal gate (HKMG) process technology
  • Up to 2M logic cells, VCXO component, AXI IP, and AMS integration
  • Up to 2.8TB/s total serial bandwidth with up to 96 x 13.1G GTs, up to 16 x 28.05G GTs, 5,335 GMACs, 68Mb BRAM, DDR3-1866
  • Up to 70% lower power than multi-chip solution
  • Scalable optimized architecture, comprehensive tools, IP, and TDPs

Applications

  • 100GE line card
  • 24-channel portable radar beamformer
  • 10GPON/10GEPON OLT line card

Videos

Yayınlandı: 2019-07-01 | Güncellenmiş: 2026-07-06