AMD / Xilinx Virtex® UltraScale™ FPGA VCU110 Development Kit

AMD / Xilinx Virtex® UltraScale™ FPGA VCU110 Development Kit evaluates the performance, system integration, and bandwidth of the XCVU190-2FLGC2104E Field Programmable Gate Arrays. FPGAs are semiconductor devices based around a matrix of configurable logic blocks (CLBs) connected via programmable interconnects. The AMD / Xilinx Virtex UltraScale FPGA VCU110 Development Kit provides an ideal platform for developing systems requiring massive data throughput, such as 400+Gbps systems and 28Gbps backplane applications. The board features QDR™II+ and RLD3 component memory, a hybrid memory cube component memory, a CFP4 Quad C form-factor pluggable module connector, an Ethernet PHY, general-purpose I/O, a four-lane PCI Express® interface connector, and two UART interfaces.

Features

  • 144Mb QDRII+ component memory interface (1 x 18-bit SIO device)
  • 2 x 576Mb RLD3 component memories (1 x 36-bit x 16M), 1 x 18-bit x 32M CIO devices)
  • 4GB hybrid memory cube (HMC)
  • Dual 512Mb Quad-SPI (QSPI) flash memory
  • USB JTAG interface through Digilent module with micro-B USB connector
  • Clock sources
    • SI5335A Quad clock generator
    • Si570 IIC programmable LVDS clock generator
    • Three SI5328 clock multipliers and jitter attenuators
    • SMA user clock connector pair (differential)
  • 52 GTY transceivers (13 Quads)
    • 5 Quads connected to Interlaken connector
    • 2 Quads connected to 2 BullsEye™ SMA connectors
    • 2 Quads connected to EXAMAX connector
    • 4 Quads connected to CPF4 connector
  • 52 GTH transceivers (13 Quads)
    • 8 Quads connected to HMC
    • 2 Quads connected to FMC HPC0 connector DP
    • 2 Quads connected to FMC HPC1 connector DP
    • 1 Quad connected to PCIe® cable connector
  • Ethernet PHY SGMII interface with RJ-45 connector
  • Dual USB-to-UART bridge with micro-B USB connector
  • Status LEDs
  • User I/O (pushbuttons, DIP switch, LEDs)
  • Pmod header
  • Two VITA 47.1 FMC HPC connectors
  • Configuration options:
    • Quad-SPI flash memory
    • USB JTAG configuration port (Digilent module)
    • Platform cable 2mm 2x7 shrouded header J3 JTAG configuration port
  • Zynq® XC7Z010 based system controller
  • Micro secure digital (SD) connector

Videos

Block Diagram

Block Diagram - AMD / Xilinx Virtex® UltraScale™ FPGA VCU110 Development Kit
Yayınlandı: 2019-07-01 | Güncellenmiş: 2024-05-29