AMD / Xilinx Virtex® UltraScale™ FPGA VCU108 Evaluation Kit

AMD / Xilinx Virtex® UltraScale™ FPGA VCU108 Evaluation Kit contains all the necessary hardware, tools, and IP to evaluate and develop a Virtex UltraScale FPGA design. The VCU108 Evaluation Board has features common to many evaluation systems, including DDR4 and RLD3 component memory, a high definition multimedia interface (HDMI™), a quad small form-factor pluggable (QSFP+) connector, an eight-lane PCI Express® interface, an Ethernet PHY, general purpose I/O, and two UART interfaces.

AMD / Xilinx VITA-57 FPGA mezzanine cards (FMC) attached to two high pin count (HPC) FMC connectors allow additional features to be supported. The Virtex UltraScale FPGA VCU108 Evaluation Kit provides an excellent platform for prototyping systems that require massive data flow and packet processing such as 400+Gbps systems, large-scale emulation, and high-performance computing.

Features

  • 4 MB RLD3 Component Memory Interface
  • Two 2.5 GB DDR4 Component Memory Interfaces
  • 4 x 28 Gbps CFP2 & QSFP28 Optical Interfaces
  • PCIe Gen3 x8
  • 2x FPGA Mezzanine Card (FMC) interface for I/O expansion

Kit Contents

  • VCU108 Board
  • Ethernet cable
  • Power supply
  • USB cable
  • PCIe Loopback Board
  • QSFP Loopback Module
  • SMA cables
  • FMC Loopback Boards

Videos

Layout

Location Circuit - AMD / Xilinx Virtex® UltraScale™ FPGA VCU108 Evaluation Kit

Block Diagram

Block Diagram - AMD / Xilinx Virtex® UltraScale™ FPGA VCU108 Evaluation Kit
Yayınlandı: 2019-05-31 | Güncellenmiş: 2024-07-15