XMOS XCORE.AI Multichannel Audio Platform Kit
XMOS XCORE.AI Multichannel Audio Platform Kit provides royalty-free source code and reference software as a fully featured production-ready solution. The kit includes support for full-speed and high-speed USB operation, USB Audio Class 2.0 and 1.0, MIDI, HID, and DFU.
The XMOS XCORE.AI board integrates four Texas Instruments PCM5122 stereo audio DACs and two TI PCM1865 quad-channel audio ADCs. The board also features two IEC60958 consumer-mode inputs and outputs for electrical (S/PDIF) and optical interfacing, and supports MIDI In and Out ports. The integrated XTAG4 supports JTAG and XSCOPE debug.
Features
- XU316-1024-TQ128-C24 XCORE.AI multicore controller
- Eight-channel audio line input: 24-bit, up to 192kHz sampling
- Eight-channel audio line output: 24-bit, up to 384kHz sampling
- High-speed USB 2.0 compliant device with low latency
- High-resolution stereo audio playback delivered through PCM up to 384kHz, 32-bits
- Single ADAT, S/PDIF, and MIDI interface connectors
- Integrated XTAG4 debug adaptor
- Local clocking, asynchronous USB audio transfer, and PLL clock recovery for low jitter, high-quality audio capture and playback
- Simultaneous quad stereo record and playback through eight-channel streaming to and from the host
- Self-powered or USB bus-powered operation
- Source code reference software and an integrated suite of development tools
Applications
- Musical Instruments
- DJ controllers
- Audio interfaces (DAC)
- Headphone amps
Overview
Yayınlandı: 2026-04-20
| Güncellenmiş: 2026-04-24