XMOS XK-VOICE-L71 2-Mic Voice Development Kit

XMOS XK-VOICE-L71 2-Mic Voice Development Kit implements voice pipeline example designs that incorporate far-field voice processing and support third-party ISV voice algorithms. The kit is ideal for a wide range of applications and end products, including smart TVs, set-top boxes, and smart home appliances. The XMOS XK-VOICE-L71 XCORE-voice solution allows product designers to deliver “across-the-room” voice interfaces quickly and cost-effectively whilst achieving optimal audio quality.

Features

  • XU316-1024-QF60A-C24 device (1.8V IO)
  • Two Infineon IM69D130 microphones (71mm spacing)
  • External microphone expansion connector (Allows connecting existing microphone array boards)
  • 20-pin XSYS2 header for debug, for attachment of XTAG4 debugger
  • 64Mbit QSPI Flash (Winbond W25Q64JW)
  • Hardware mute circuit as required by AVS
  • Raspberry Pi Hat compatible form factor
  • Powered by Raspberry Pi or USB
  • Level shifting between Rasb Pi 3V3 signaling and 1V8 IO of xcore.ai
  • I2C GPIO expander for the interface of low-speed control signals from the Raspberry Pi
  • Line/Headphone analog stereo audio output -driven by the TI TLV320DAC3101
  • One red/green bi-color LED
  • One tactile pushbutton switch
  • 77mm x 56.5mm in size

Applications

  • Energy management
  • Voice-activated assistants
  • Smart lighting
  • Security systems
  • Smart HVAC
  • Predictive maintenance

Development Board Layout

XMOS XK-VOICE-L71 2-Mic Voice Development Kit

Block Diagram

Block Diagram - XMOS XK-VOICE-L71 2-Mic Voice Development Kit
Yayınlandı: 2026-04-20 | Güncellenmiş: 2026-04-24