XMOS XK-VOICE-SQ66 4-Mic Voice Development Kit

XMOS XK-VOICE-SQ66 4-Mic Voice Development Kit is based on the XVF3800 Voice Processor optimized for voice communications. A set of pre-built firmware binaries is available, allowing designers to get started with the kit quickly.

The XMOS XK-VOICE-SQ66 4-Mic Voice Kit features a standard 40-pin connector compatible with a Raspberry Pi, enabling evaluation and integration with host applications.

Features

  • An XCORE.AI processor
  • QSPI flash memory
  • A DAC for audio output
  • A USB interface and six PDM microphones that can be configured as either a 100mm linear or a 66mm square four-mic array to match target form factors
  • An extension connector can be fitted that allows a user to connect their own custom microphone array to the device
  • Firmware loading and debug access are provided via an XMOS standard XSYS2 connector, which supports the XTAG4 debug adapter
  • The board can operate standalone and has a 40-pin HAT-compliant connector and form factor, which allows it to be mounted on top of a Raspberry Pi host
  • Kit comprises both the XK-VOICE-SQ66 processor board and a separate XTAG-4 debug adapter

Applications

  • Enterprise conferencing
  • Video bars
  • Portable speakerphones
  • Collaborative display

Videos

Overview

XMOS XK-VOICE-SQ66 4-Mic Voice Development Kit
Yayınlandı: 2026-04-20 | Güncellenmiş: 2026-05-05