XP Power AEJ160 160W AC-DC Power Supplies

XP Power AEJ160 160W AC-DC Power Supplies are a range of ITE-approved desktop adapters that offer single output voltages from 12V to 56V range. These power supplies offer a compact design with active power factor correction and efficiencies of up to 93%. The AEJ160 power supplies consume less than 150mW in standby mode and operate within the -20°C to 65°C temperature range. These power supplies offer various protection features, including overcurrent, overvoltage, and over-temperature protection. The AEJ160 power supplies meet the latest international efficiency requirements, including Level VI and EU2019/1782. Typical applications include test and measurement, IoT and industry 4.0, surveying equipment, industrial printing, robotics, factory, automation, and process control.

Features

  • Universal input
  • 90VAC to 264VAC input voltage range
  • 12VDC to 56VDC single output voltage range
  • ±2% output voltage trim
  • High efficiency of up to 93%
  • Energy efficiency level VI and EU2019/1782
  • Active power factor correction
  • <0.15W no load power
  • Overcurrent, overvoltage, and over-temperature protection
  • -20°C to 65°C operating temperature range

Applications

  • Test and measurement
  • IoT and industry 4.0
  • Surveying equipment
  • Industrial printing
  • Robotics
  • Factory automation
  • Process control

Efficiency Curves

Performance Graph - XP Power AEJ160 160W AC-DC Power Supplies

Dimensions

Mechanical Drawing - XP Power AEJ160 160W AC-DC Power Supplies
Yayınlandı: 2023-02-15 | Güncellenmiş: 2023-03-06