XP Power 36W to 90W Medical & ITE Desktop Power Supplies

XP Power 36W to 90W Medical and ITE Desktop Power Supplies comply with Level VI energy efficiency standards and offer 75mW or 150mW no-load power consumption. These desktop adapters are available in a range of wattage from 36W to 90W with 90VAC to 264VAC input voltage and 9VDC to 48VDC output voltage. XP Power 36W to 90W Medical and ITE Desktop Power Supplies feature a standard jack plug connector and a three-year warranty. Ideal applications include industrial and medical. 

Features

  • Desktop adapters
  • Standard jack plug connector
  • Level VI energy efficiency standards
  • Class I and Class II versions
  • EU CoC Tier 2 and EU2019/1782
  • Medical and ITE approvals
  • 36W, 65W, and 90W white versions
  • Three-year warranty

Specifications

  • 36W to 90W output power
  • 75mW or 150mW no-load power consumption
  • 90VAC to 264VAC input voltage
  • 9VDC to 48VDC output voltage
  • 0°C to +40°C or +60°C operating temperature range

Videos

Yayınlandı: 2019-05-20 | Güncellenmiş: 2023-06-08