XP Power AMF Wall-Plug Adapters

XP Power AMF Wall-Plug Adapters include 18W, 24W, and 36W versions and are designed to comply with medical and home healthcare approvals. The XP Power AMF Wall-Plug Adapters also meet energy efficiency level VI standards with high active mode efficiency and low no-load power consumption (75mW). These adapters are available with a range of interchangeable AC connectors and suit a wide variety of cost-sensitive industrial and medical applications while maintaining industry-leading performance.

Features

  • Power rating
    • 18W (AMF18)
    • 24W (AMF24)
    • 36W (AMF36)
  • IP22 ingress protection
  • IEC/EN60601-1-11 for home healthcare applications
  • Energy efficiency level VI and EU2019/1782
  • Medical and home healthcare approvals
  • Interchangeable mains connectors
  • 80VAC to 264VAC input voltage range
  • Output voltage range
    • 5VDC to 24VDC (AMF18)
    • 9VDC to 48VDC (AMF24)
    • 5VDC to 48VDC (AMF36)
  • Output current
    • 750mA to 2500mA (AMF18)
    • 500mA to 2330mA (AMF24)
    • 750mA to 5000mA (AMF36)
  • 75mW no-load input power
  • Efficiency
    • UP to 88.3% (AMF18)
    • Up to 88.8% (AMF24)
    • Up to 89.3% (AMF36)
  • 90.5mm x 33.5mm x 58.5mm dimensions
  • Optional white versions
  • Class II construction
  • 3-year warranty

Applications

  • Healthcare
  • Home healthcare
  • Medical diagnostics
Yayınlandı: 2022-03-30 | Güncellenmiş: 2026-04-22