XP Power AQM Series Medical Power Supplies

XP Power AQM Series Medical Power Supplies are ultra-compact, medically approved AC-DC power supplies available in 200W, 250W, and 300W versions to address a variety of medical applications. The AQM series is based on wide-bandgap Gallium Nitride (GaN) technology, enabling an ultra-compact case size of approximately half the volume of previous-generation products. The units have efficiencies up to 94% and consume less than 150mW in standby mode, meeting energy efficiency Level VI. The low no-load power increases efficiency and reduces waste heat.

Class I and Class II versions of all variants are available, enabling use in professional healthcare facilities such as hospitals and remotely in patients' homes or workplaces. A wide range of international safety and EMI approvals, including EN/IEC 60601-1, EN 61000, and EN 55032, 4th edition medical EMC compliance, and 2 x MOPP protection, significantly reduce design time, risk, and approval costs. XP Power AQM Series Medical Power Supplies deliver full output power up to +40°C and can be used with derating up to +60°C.

Features

  • Available in 200W, 250W, and 300W versions
  • Compact - up to 50% less volume than previous-generation products
  • International medical safety approvals: EN/IEC 60601-1, EN 61000, and EN 55032
  • Energy efficiency level VI and EU CoC tier 2 compliance
  • Class I and Class II versions, Class II versions with home-healthcare safety approvals
  • 4th edition medical EMC compliance
  • IP22 environmental rating
  • Smooth case for safe and easy wipe-down

Applications

  • Medical imaging and diagnostics
  • Home healthcare
  • Patient monitoring
  • Portable instrumentation
  • Endoscopy image processing
  • Ultrasound
  • Blood analyzers
  • Portable ventilators
  • 3D imaging

Specifications

  • 12V to 48V output voltage
  • <0.15W standby power
  • Efficiency up to 94%
  • 0°C to +60°C operating temperature range
  • Low earth leakage current

Videos

Yayınlandı: 2022-03-25 | Güncellenmiş: 2025-01-06