XP Power BCT40T PCB-Mount DC-DC Converters

XP Power BCT40T PCB-Mount DC-DC Converters deliver an output power of 40W in a compact metal package with 25.4mm x 25.4mm (1" x 1") dimensions. The highly efficient BCT40T series features regulated single outputs from 3.3VDC to 24VDC and dual outputs at ±12V and ±15VDC. The single-output DC-DC converters support ±10% adjustment via a trim resistor for flexibility to meet specific voltage requirements. Additional features of the XP Power BCT40T series include a wide 4:1 input, remote on/off, -40°C to +105°C operating temperature range, and undervoltage lockout (UVLO) and continuous short-circuit protection. The BCT40T devices are ideal for information technology equipment (ITE), robotics, communications, and industrial applications.

Features

  • Compact metal package
  • Remote on/off
  • UVLO and continuous short-circuit protection
  • High efficiency

Applications

  • Robotics
  • Process control
  • Industrial
  • Instrumentation
  • Process control
  • ITE
  • Communications

Specifications

  • Single regulated outputs from 3.3VDC to 24VDC
  • Dual regulated outputs ±12V and ±15VDC
  • 40W output power
  • 4:1 wide input voltage range
  • 25.4mm x 25.4mm (1" x 1") dimensions
  • 2kVDC isolation
  • UL 62368-1 and EN 62368-1 safety approvals
  • -40°C to +105°C operating temperature range
  • 3-year warranty

Derating Curves

Performance Graph - XP Power BCT40T PCB-Mount DC-DC Converters
Yayınlandı: 2025-08-27 | Güncellenmiş: 2025-09-11