XP Power DSR AC-DC Power Supplies
XP Power DSR AC-DC Power Supplies feature DIN rail devices in widths of 32mm, 45mm, and 64mm. These units can be paralleled for higher requirements or configured to provide N+1 redundancy in critical applications. XP Power DSR AC-DC Power Supplies withstand a 150% peak load for three seconds and full power from -40°C to +60°C, depending on the model. These devices are approved for Industrial Control Systems (ICE) and Information Technology Equipment (ITE) applications, making them ideal for industrial and building controls such as factory automation, building heating and A/C monitoring, security systems, machine or process controls, and escalator/travelator/elevator/lift controls.Features
- 32mm, 45mm, and 64mm width
- Can be paralleled for higher requirements
- Can be configured to provide N+1 redundancy in critical applications
- Volt-free contact for DC OK available
- Approved for ICE and ITE applications
- Three-year warranty
Applications
- Industrial and building controls
- Factory automation
- Building heating and A/C monitoring
- Security systems
- Escalator/travelator/elevator/lift controls
- Machine or process controls
Specifications
- 150% peak load for 3s
- 85VAC or 88VAC to 264VAC input voltage
- Full power from -40°C to +60°C, depending on model
- -40°C or -25°C to +70°C operating temperature
- Isolation
- 3000VAC input to output
- 2500VAC input to ground
- 500VAC output to ground
Yayınlandı: 2019-05-20
| Güncellenmiş: 2023-06-07