XP Power ECF40 AC-DC Power Supplies

XP Power ECF40 AC-DC Power Supplies are ultra-compact, open-frame, convection-cooled units with a small footprint of 76.2mm x 38.1mm x 28mm. These power supplies provide up to 40W over a 90VAC to 264VAC input range and operate down to 80VAC with minimal de-rating. These units come with a three-year warranty and are approved for medical and Information Technology Equipment (ITE) applications in Class I or Class II installations. XP Power ECF40 power supplies are ideal for health care, technology, and industrial applications.

Features

  • 40W convection rating
  • Ultra-compact 76.2mm x 38.1mm footprint
  • Low 28mm profile
  • High efficiency
  • Medical and ITE approvals
  • Class I and Class II installations
  • High-power density
  • 3-year warranty

Applications

  • Health care
  • Technology
  • Industrial

Specifications

  • 80VAC to 264VAC (115/230 typical) input voltage
  • 12VDC to 48VDC nominal output voltages
  • Derate output from 100% at 90VAC, 90% at 85VAC, and 80% at 80VAC
  • <0.15W no-load input power
  • 90% typical efficiency
  • -40°C to +70°C operating temperature range
  • EN61000-3-2 Class A
  • Isolation
    • 4000VAC input to output, 2 MOPP
    • 1500VAC input to ground, 1 MOPP
    • 500VAC output to ground, 1 MOPP at output voltage

Mechanical Drawing

Mechanical Drawing - XP Power ECF40 AC-DC Power Supplies
Yayınlandı: 2019-05-20 | Güncellenmiş: 2025-10-30