XP Power ECH450 450W Open Frame & Enclosed Power Supplies
XP Power ECH450 450W Open Frame and Enclosed Power Supplies are packaged in an ultra-compact footprint of 5.0" x 3.0" and approved for medical and ITE applications. The ECH450 power supplies provide up to 450W force-cooled and 250W convection-cooled, allowing high power densities of 20W/in3. A 12V/600mA fan supply is included to facilitate system cooling, along with a 5V/1A standby output. The power supply contains two fuses and low leakage currents, which are ideal for medical applications. It is safety-approved to operate at a +70° ambient temperature.The ECH450 devices from XP Power are designed to minimize no-load power consumption and maximize efficiency to meet environmental legislation and medical and ITE standards. EN55011/32 level B conducted emissions allow the ECH450 power supplies to be used in a vast range of applications.
Features
- Forced cooled and convection cooled ratings
- Medical and ITE approvals
- Compact 3.0" by 5.0" footprint
- Suitable for BF applications
- 5V standby and remote on/off
- 12V fan output
- -20°C to +70°C operation
- High efficiency, up to 95%
Applications
- Medical
- ITE
Specifications
- Input
- 90VAC to 264VAC operating input voltage
- 47Hz to 63Hz input frequency
- >0.9 power factor
- 120A inrush current
- 300µa maximum earth leakage current
- 0.21W maximum no-load input power
- Input protection
- Output (Main)
- 12VDC to 54VDC output voltage
- ±1% initial set accuracy
- 2s start-up delay
- 10ms hold-up time
- ±0.02% drift after a 20-minute warm-up
- ±0.5% line regulation at 90VAC to 264VAC
- ±1% load regulation
- 2%pk-pk ripple and noise
- Protections
- Overvoltage
- Overload
- Short Circuit
- 50µA output leakage current
- Output (5V standby)
- 5.0VDC typical output voltage
- ±1% initial set accuracy
- 0.5s start-up delay
- 500ms hold-up time
- ±0.02% drift after a 20-minute warm-up
- ±0.5% line regulation at 90VAC to 264VAC
- 5% load regulation
- 2%pk-pk ripple and noise
- 2.0A overload protection
- 21W/in3 power density
- 300kHrs mean time between failure
- Environmental
- Temperature range
- -20°C to +70°C operating
- -40°C to +85°C storage
- 10CFM cooling
- 5% to 95% RH non-condensing
- Temperature range
Yayınlandı: 2020-04-22
| Güncellenmiş: 2025-01-02