XP Power EHL05 & EHL20 Wide-Input AC-DC Power Supplies
XP Power EHL05 and EHL20 are 5W and 20W wide-input AC-DC power supplies that meet OVC III requirements. OVC III ratings enhance electrical safety and reduce the risk of damage to sensitive electronics. The EHL series is available in both open-frame and encapsulated mechanical formats and features a wide 85VAC to 528VAC input range. The EHL series is specifically designed for phase-to-phase use on the 480VAC system. The wide input range offers stability during fluctuating power conditions, and the Class II construction allows for easy integration into household applications. XP Power EHL05 and EHL20 Wide-Input AC-DC Power Supplies are suitable for various industrial applications and control systems in commercial and residential buildings.Features
- Phase-to-neutral or phase-to-phase operation
- Overvoltage category III
- Encapsulated or open-frame formats
- IEC Class II construction
- Industrial and household safety approvals
Applications
- Factory automation
- Lighting systems
- Commercial HVAC
- Security systems
- Smart home equipment
Specifications
- Efficiency up to 88%
- 4KVAC isolation voltage
- 85VAC to 528VAC input range
- 3.3VDC to 48VDC single voltage outputs
- 5W or 20W power ratings
- IEC 62368-1 ITE safety approvals
- EN 60335-1 household safety approvals
- Operating temperature range
- -40°C to +80°C (EHL05)
- -25°C to +70°C (EHL20)
Datasheets
View Results ( 21 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| EHL05US24 | ![]() |
Güç Kaynakları - Kart Montajı 5W PCB mount encapsulated 85 to 528VAC input AC-DC power supply, single output 24VDC 0.21A |
| EHL20US03 | ![]() |
Güç Kaynakları - Kart Montajı 15W PCB mount encapsulated 80 to 528VAC input AC-DC power supply, single output 3V3DC 4.55A |
| EHL05US05 | ![]() |
Güç Kaynakları - Kart Montajı 5W PCB mount encapsulated 85 to 528VAC input AC-DC power supply, single output 5VDC 1.0A |
| EHL05US12 | ![]() |
Güç Kaynakları - Kart Montajı 5W PCB mount encapsulated 85 to 528VAC input AC-DC power supply, single output 12VDC 0.42A |
| EHL20US12 | ![]() |
Güç Kaynakları - Kart Montajı 20W PCB mount encapsulated 80 to 528VAC input AC-DC power supply, single output 12VDC 1.67A |
| EHL20US24 | ![]() |
Güç Kaynakları - Kart Montajı 20W PCB mount encapsulated 80 to 528VAC input AC-DC power supply, single output 24VDC 0.83A |
| EHL05US03 | ![]() |
Güç Kaynakları - Kart Montajı 5W PCB mount encapsulated 85 to 528VAC input AC-DC power supply, single output 3V3DC 1.52A |
| EHL05US03-P | ![]() |
Güç Kaynakları - Kart Montajı 5W PCB mount open frame 85 to 528VAC input AC-DC power supply, single output 3V3DC 1.52A |
| EHL05US05-P | ![]() |
Güç Kaynakları - Kart Montajı 5W PCB mount open frame 85 to 528VAC input AC-DC power supply, single output 5VDC 1.0A |
| EHL05US12-P | ![]() |
Güç Kaynakları - Kart Montajı 5W PCB mount open frame 85 to 528VAC input AC-DC power supply, single output 5VDC 1.0A |
Yayınlandı: 2024-03-07
| Güncellenmiş: 2024-03-25