XP Power HPL5K0 5000W Fan-Cooled AC-DC Power Supplies

XP Power HPL5K0 5000W Fan-Cooled AC-DC Power Supplies offer high flexibility with output voltage, output current programming, and user-defined signals, warnings, and alarms. The HPL5K0 offers programming via voltage, I2C, PMBus, RS485, and CANopen in a high efficiency (up to 93%), high power density 5kW chassis-mount package. HPL5K0 can be used in constant voltage and constant current operation and offers RS232 and UART options. These AC-DC power supplies measure 330.2mm x 127.0mm x 127.0mm and feature active current sharing, remote on/off, remote sense, and a power OK signal. The 5V/2A standby output is available whenever the mains supply is present.

Features

  • 330.2mm x 127.0mm x 127.0mm dimensions
  • 180VAC to 264VAC three-phase input (three-wire and earth)
  • Parallel operation
  • Multiple digital protocols
    • PMBus
    • CANopen
    • MODBUS
    • SCPI
  • 0% to 105% programmable output voltage
  • 0% to 110% programmable output current
  • Analog and digital interfaces
  • Fully featured signals and controls
  • 5V/2A standby output
  • Graphical user interface (GUI)
  • 3-year warranty

Applications

  • Healthcare
  • Industrial electronics
  • Semiconductor manufacturing
  • Technology

Specifications

  • 5000W maximum output power
  • 60VDC to 200VDC nominal output voltage
  • 63VDC to 210VDC maximum output voltage
  • 25.0A to 83.3A maximum output current
  • Up to 93% efficiency
Yayınlandı: 2021-06-23 | Güncellenmiş: 2025-12-14