XP Power HPT5K0 5kW AC/DC Power Supplies

XP Power HPT5K0 5kW AC/DC Power Supplies deliver significant flexibility in a broad scope of industrial and scientific applications through their sophisticated digital control and monitoring functions. Features include high power density, Class B conducted emissions, and medical safety approvals up to 200VDC. Constant-voltage or current-mode operation is readily configured via linear voltage programming, a graphical user interface, or one of the communication protocols included by default.

The 400VDC and 800VDC models extend the series range. This digital product series retains conventional alarm and control features, such as active current sharing, remote on/off, and AC/DC OK signals, delivering a highly extensible building block for scalable industrial systems. XP Power HPT5K0 5kW AC/DC Power Supplies are suitable for UV curing, plasma generation, robotics, high power lasers, medical imaging, and industrial printing.

Features

  • 3-phase 180VAC to 528VAC input – 3 wire and earth
  • Up to 94% efficiency
  • 48VDC/60VDC/100VDC/200VDC/400VDC/800VDC nominal output voltages
  • 0 to 105% Programmable output voltage
  • 0 to 110% Programmable output current
  • Active current sharing in parallel configurations
  • Safety interlock
  • PMBus, CANopen, Modbus, and SCPI protocols
  • Rich suite of configurable signals and controls
  • Intuitive user interface
  • Intelligent fan speed control
  • 5VDC/2A housekeeping supply
  • SEMI F47 compliant

Applications

  • Semiconductor fabrication
  • UV curing
  • Plasma generation
  • Renewable energy equipment test
  • Robotics
  • High-power lasers
  • Additive manufacturing
  • EV and AGV battery charging
  • Industrial/Horticultural lighting
  • Industrial printing
  • Medical imaging

Specifications

  • Input
    • Input voltage
      • 180VAC to 264VAC at 3kW maximum output power, 3 wire and earth
      • 342VAC to 528VAC at 5kW maximum output power, 3 wire and earth
      • 580VAC for 5s
    • 47Hz to 63Hz input frequency
    • 0.96 power factor
    • 10A/11A maximum input current
    • 60A inrush current
  • Output
    • 0 to 210VDC output voltage
    • ±10% output voltage adjust
    • No minimum load required
    • 1.8s typical startup delay
    • 40ms startup rise time
    • ±0.5% line regulation
    • 5% overshoot
    • 3% transient response
    • 110% to 120% overvoltage protection
    • Short-circuit and overtemperature protection
  • Isolation
    • 4000VAC input to output
    • 1500VAC input to ground
    • 500VDC output to ground
  • 15.38W/in3 power density
  • Environmental
    • -20°C to +70°C operating temperature range
    • Force-cooled with intelligent fan speed control
    • 5% to 95% RH non-condensing
    • <70dB(A) Lw acoustic noise
    • Operating altitude
      • 3000m maximum for medical use
      • 5000m maximum for IT use
  • 12.5lb (5.7kg) weight
  • 13" x 5" x 5" dimensions
Yayınlandı: 2020-04-24 | Güncellenmiş: 2026-04-07